

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
250 V
0.1 mV
250 V
0.1 Ω - 20 MΩ
-
-
-
10 MΩ
10 MΩ
1 %
Average
40 Hz - 400 Hz Hz
none
3 V (2 x LR44)
230 mm
35 mm
140 g
Manufacturer's standards (no certificate)
CAT III 250 V
AC/DC
VC-82
Digital
2000
(W x H) 35 mm x 230 mm
0.8 %
2000 counts
Datasheet 121511 VOLTCRAFT VC-82 Handheld multimeter Digital CAT III 250 V Display (counts): 2000
User & Safety Instructions 121511 VOLTCRAFT VC-82 Handheld multimeter Digital CAT III 250 V Display (counts): 2000
Conformity certificate 121511 VOLTCRAFT VC-82 Handheld multimeter Digital CAT III 250 V Display (counts): 2000
Warranty Terms 121511 VOLTCRAFT VC-82 Handheld multimeter Digital CAT III 250 V Display (counts): 2000