
Highlights & Details
Voltcraft VC151 Digital Multimeter
- CAT III 600 V
- 4000 Counts
- True RMS
- Auto range
- Flashlight function and backlight
- Non-contact voltage test
- AC/DC current measuring range
- 600 V high-performance fuses
Our service for you
Technical specifications
- 1.5V / 9V / 12V battery measurement
- Voltage reading range DC (min.)
1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Temperature
-40 - 400 °C
- Basic accuracy
0.7 %
- Measurement type (details)
True RMS
- Power supply (details)
9 V DC
- Height
157.5 mm
- Width
76.5 mm
- Length
40 mm
- Weight
262 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC151
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 40 x 76.5 x 157.5 mm
- Reading frequency
2.5 Hz
- Features
Screen back-lighting
Continuity tester
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2446477 VOLTCRAFT VC151 Handheld multimeter True RMS CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 2446477 VOLTCRAFT VC151 Handheld multimeter True RMS CAT III 600 V Display (counts): 4000
Information
Information 2446477 VOLTCRAFT VC151 Handheld multimeter True RMS CAT III 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 2446477 VOLTCRAFT VC151 Handheld multimeter True RMS CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 2446477 VOLTCRAFT VC151 Handheld multimeter True RMS CAT III 600 V Display (counts): 4000
Description
This text is machine translated.
Features
- AC / DC voltage measurement
- AC / DC current measurement up to 10 A.
- Resistance measurement
- Temperature measurement
- Acoustic continuity tester
- Hold function
- Low-battery indicator
- Robust enclosure with protective rubber coating
- Auto power off.
- display backlight
Scope of delivery
- Multimeter
- 1x 9 V battery
- Test leads (1 pair)
- Point contact temperature probe
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 136.46€ 117.46*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








































