
Number
Highlights & Details
K type temperature adapter set
- Temperature measuring range: -40 - 250 °C
- Cable length: 100 cm
- K-type temperature probe can be used for all DMM with temperature measurement
Technical specifications
- Product type
Type K adapter
- Sensor type
K
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
250 °C
- Dim
(L x W x H) 54 x 30 x 14 mm
- Probe length
100 cm
Manufacturer's standards (no certificate)
- Weight
20 g
- Cable length
1 m
- Temperature reading range
-40 up to 250 °C
- Temperature accuracy
2.5 °C
- Compatible with (details)
VOLTCRAFT VC151
VOLTCRAFT VC191
VOLTCRAFT VC272
VOLTCRAFT VC851
VOLTCRAFT VC871
VOLTCRAFT VC891
VOLTCRAFT VC450
VOLTCRAFT VC460
VOLTCRAFT VC-22 SE
- Width
30 mm
- Height
14 mm
- Length
54 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2859418 VOLTCRAFT Type K adapter -40 up to 250 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 2859418 VOLTCRAFT Type K adapter -40 up to 250 °C Sensor type K
Warranty Terms
Warranty Terms 2859418 VOLTCRAFT Type K adapter -40 up to 250 °C Sensor type K
Description
Scope of delivery
- K-type temperature probe + adapter



