
Highlights & Details
Screw-in sensor K-type TP-301
Technical specifications
- Product type
Corkscrew probe
- Sensor type
K
- Temperature reading range (min.)
-100 °C
- Temperature reading range (max.)
300 °C
- Dim
(Ø) 8 mm
- Probe length
110 mm
Manufacturer's standards (no certificate)
- Connector
Heating element connector
- Weight
0.07 kg
- Temperature reading range
-100 up to 300 °C
- Temperature accuracy
2.5 °C
- (Ø)
8 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1650570 VOLTCRAFT TP-301 Corkscrew probe -100 up to 300 °C Sensor type K
Warranty Terms
Warranty Terms 1650570 VOLTCRAFT TP-301 Corkscrew probe -100 up to 300 °C Sensor type K
Description
Features
- Tolerance class for thermocouple sensor IEC584
- Type K Class II.
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 83.98€ 75.98*
What kind of Thermal Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































