
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Highlights & Details
Surface probe TP-205
Technical specifications
- Product type
Surface probe
- Sensor type
K
- Temperature reading range (min.)
-100 °C
- Temperature reading range (max.)
300 °C
- Dim
(Ø) 4 mm
- Probe length
265 mm
Manufacturer's standards (no certificate)
- Connector
Heating element connector
- Weight
0.03 kg
- Temperature reading range
-100 up to 300 °C
- Temperature accuracy
2.5 °C
- (Ø)
4 mm
Documents & Downloads
Datasheet
Datasheet 1661150 VOLTCRAFT TP-205 Surface probe -100 up to 300 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 1661150 VOLTCRAFT TP-205 Surface probe -100 up to 300 °C Sensor type K
Warranty Terms
Warranty Terms 1661150 VOLTCRAFT TP-205 Surface probe -100 up to 300 °C Sensor type K
Description
The surface sensor (type K)TP-205 from VOLTCRAFT is particularly suitable for measuring the temperature of surfaces within the temperature range of-100 °C up300 °C. Thanks to the spring-loaded thermocouple band sensor, a measurement of non-plan surfaces is possible and guarantees a fast-response temperature determination. It fits perfectly for all applications in industry, construction, in the automotive sector, when welding, work or injection molding machines.
The VOLTCRAFTTP-205 is to all temperature measuring devices, data loggers, digital multimeter and current clamp with K-type connection for thermocouples compatible.
The VOLTCRAFTTP-205 is to all temperature measuring devices, data loggers, digital multimeter and current clamp with K-type connection for thermocouples compatible.
Features
- Tolerance class for thermocouple sensor IEC584
- Type K Class II.
- This text is machine translated.
Hints
With the type K probe element of class II is a measurement up to +1200°C is possible. For safety reasons and for the protection during the measurement, but an application up to a maximum300 °C recommended!









