
Number
Highlights & Details
Surface temperature probe TP-30
- Sensor type K
- -40 up to +400 °C
- TE mini I/O connector
Technical specifications
- Cable length 1.5 m, without extension 0.4 m
- Contact surface: 5.5 mm
- Product type
Surface probe
- Sensor type
K
- Pick-up time (details)
5 s
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+400 °C
- Dim
(Ø x L) 15 mm x 115 mm
- Connector
TE mini I/O connector
- Temperature reading range
-40 up to +400 °C
- Temperature accuracy
± 2.5 °C
- Length
115 mm
- (Ø)
15 mm
Documents & Downloads
Datasheet
Datasheet 1405076 VOLTCRAFT TP-30 Surface probe -40 up to +400 °C Sensor type K
Datasheet 1405076 VOLTCRAFT TP-30 Surface probe -40 up to +400 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 1405076 VOLTCRAFT TP-30 Surface probe -40 up to +400 °C Sensor type K
Warranty Terms
Warranty Terms 1405076 VOLTCRAFT TP-30 Surface probe -40 up to +400 °C Sensor type K
Description
Surfaces thermal probe with sprung probe contact. The Spiral connection cable can be stretched up to 1.5 m.
