• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLIR TG54-2 IR thermometer Display (thermometer) 20:1 -30 - 850 °C

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLIR TG54-2™ - 20:1 IR spot thermometer

  • Display (thermometer) 20:1
  • -30 - 850 °C
  • Response time 250 ms
  • Emission level 0.01 - 1

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

850 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Emissivity

Adjustable

Display

20:1

Manufacturer's standards (no certificate)

Response time

250 ms

Resolution (temperature)

0.1 °C

Emission level (max.)

1

Emission level (min.)

0.01

Weight

292 g

Power supply (details)

9 V Alkaline battery 6LR61

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2937155 FLIR TG54-2 IR thermometer Display (thermometer) 20:1 -30 - 850 °C

User & Safety Instructions

User & Safety Instructions 2937155 FLIR TG54-2 IR thermometer Display (thermometer) 20:1 -30 - 850 °C

Description

The FLIR TG54-2 allows no-contact temperature measurements. This allows you to take measurements quickly and easily, without compromising on safety. Thanks to the distance ratio of 20:1 smaller target objects can be measured from a safe distance with the TG54-2. Get precision with infrared technology, class II laser targeting and a maximum IR temperature of 850°C (1562°F). For reliable performance in demanding applications, the thermometer is drop-tested to 3 m and has degree of protection IP65.

This text is machine translated.

Features

  • Allows non-contact temperature measurements and a distance ratio of 20:1. In this way, smaller targets can be measured from a safe distance
  • Equipped with class II laser target detection and a maximum IR temperature of 850 °C (1562 °F) for correct measurements
  • Drop-tested up to 3 m and with protection class IP65, for reliable performance in demanding industrial applications

Scope of delivery

  • 1x TG54-2 Spot IR thermometer
  • 1x quick start guide
  • Warranty card
  • 9 V Alkaline battery 6LR61
  • Bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 284.97*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)