• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GTC 600 C Click&Go IR camera -20 up to 600 °C 9 Hz

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,489.00 / piece)
€ 1,489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bosch thermal imaging camera GTC 600 C.

  • 9 Hz infrared camera
  • Temperature measuring range -20 to 600 °C.
  • Bolometer matrix
  • Thermal sensitivity 50 MK

Technical specifications

Type

GTC 600 C Click&Go

Product type

IR camera

Interfaces

USB C®

Temperature reading range (max.)

600 °C

Temperature reading range (min.)

-20 °C

Optics

45x35 °

Frame rate

9 Hz

Display resolution

320 x 240 Pixel

IP54

Thermal sensitivity

50 mK

Dim

(L x W x H) 115 x 102 x 231 mm

Memory units

600

Temperature resolution

0,1 °C

Weight

0.470 kg

Temperature reading range

-20 up to 600 °C

Width

102 mm

Height

231 mm

Length

115 mm

Connection

USB 2.0

Wi-Fi (802.11b/g)

Power supply (details)

12 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436427 Bosch Professional GTC 600 C Click&Go IR camera -20 up to 600 °C 9 Hz

Conformity certificate

Conformity certificate 2436427 Bosch Professional GTC 600 C Click&Go IR camera -20 up to 600 °C 9 Hz

Warranty Terms

Warranty Terms 2436427 Bosch Professional GTC 600 C Click&Go IR camera -20 up to 600 °C 9 Hz

Description

Detailed visualization of temperature differences with intelligent documentation.

This text is machine translated.

Features

  • High infrared resolution and large measuring range for a maximum range of applications
  • Voice Memo and Bosch Thermal app allow easy documentation of thermal images
  • an intuitive user interface and seamlessly integrated functions deliver successful results in just a few clicks.

Scope of delivery

  • GTC 600 C.
  • L-BOXX 136
  • L-BOXX insert for device
  • L-BOXX insert for accessories
  • USB-C™ cable

Hints

Bosch Professional 12V battery required - not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,523.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)