
Number
Total (€ 2,936.97 / piece)
€ 2,936.97
plus VAT.
FLIR E8 Pro - Pro Series Infrared Camera with Ignite™ Cloud
Highlights & Details
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to +550 °C
- 320 x 240 Pixel Bolometer matrix
- Thermal sensitivity 0.05 °C
Technical specifications
- Colour palettes: Iron, white hot, black hot, rainbow, Arctic, Lava and rainbow HC
- Spectral range: 7.5 μm to 13 μm
- Type
E8 Pro
- Product type
IR camera
- Bolometer array
320 x 240 Pixel
- Interfaces
Wi-Fi
- Temperature reading range (max.)
+550 °C
- Colour schemes
7
- Temperature reading range (min.)
-20 °C
- Optics
33 °
- Frame rate
9 Hz
- Display resolution
640 x 480 Pixel
- Thermal sensitivity
0.05 °C
- Dim
(L x W x H) 140 x 95 x 244 mm
- Digital zoom
5 x
- Display
LCD
- Focus
Fixed-focus
- Geometric resolution (IFOV)
1.8 mrad
- Weight
590 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to +550 °C
- Min. focusing distance
0.36 m
- Width
95 mm
- Height
244 mm
- Length
140 mm
- Features
Touchscreen
Documents & Downloads
Datasheet
Datasheet 2885722 FLIR E8 Pro IR camera -20 up to +550 °C 320 x 240 Pixel 9 Hz Touchscreen
User & Safety Instructions
User & Safety Instructions 2885722 FLIR E8 Pro IR camera -20 up to +550 °C 320 x 240 Pixel 9 Hz Touchscreen
Description
Key features: FLIR MSX® (Multi-Spectral Dynamic Imaging), which provides exceptionally detailed thermal images, can help you identify imminent failures sooner. Improve inspection efficiency with the touch screen with a resolution of 640 × 480: You can add detailed notes to pictures and stream videos. Store and share images with FLIR Ignite™ cloud service and create reports with Ignite or FLIR thermal studio. Main applications: Inspection of electrical and mechanical equipment in industrial plants, condition monitoring of equipment before it completely fails, inspection of buildings to ensure their energy efficiency.
This text is machine translated.
This text is machine translated.
Features
- FLIR MSX®
- FLIR Ignite™ cloud
- 3.5" touch-screen with a resolution of 640 x 480
- IR resolution 320 x 240 (76,800 pixels)
- Built-in torch
- Digital camera with 5MP
- Robust, reliable yet lightweight design with Powergrip for one-handed recording of images with a hand
Scope of delivery
- Hard-shell case
- 1 x battery (installed)
- 1 x extra battery
- USB cable power supply/charger with EU, UK, US and Australian plugs
- Printed documents
Hints
9 Hz









