
Number
FLIR E76 with 24° + 14° lens, 320x240, -20°C to +650°C.
Highlights & Details
- 30 Hz Thermal imaging camera
- Temperature reading range -20 up to 650 °C
- 320 x 240 Pixel Bolometer matrix
- Thermal sensitivity 40 mK
Technical specifications
- Laser rangefinder
- FLIR inspection route™ (enabled)
- Radiometric JPEG images
- Voice comments
- GPS tagging
- Type
E76 24° + 14°
- Product type
IR camera
- Bolometer array
320 x 240 Pixel
- Interfaces
USB
Wi-Fi
Bluetooth
DisplayPort
- Temperature reading range (max.)
650 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
24° × 18° (standard lens, 17 mm) and 14° × 10° (tele)
- Frame rate
30 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
40 mK
- Dim
(L x W x H) 11.3 x 11.6 x 27.8 cm
- Memory units
1
- Temperature resolution
0,1 °C
- Digital zoom
4 x
- Display
640 x 480 p
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Automatic
Manual
- Weight
1 kg
- Basic accuracy
2 %
- Calibration service
AutoCal™ interchangeable lenses, automatic calibration
- Temperature reading range
-20 up to 650 °C
- Min. focusing distance
0.5 m
- Width
11.6 cm
- Height
27.8 cm
- Length
11.3 cm
- Connection
USB
- Features
Touchscreen
MSX®
MeterLink™
Wi-Fi
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3533036 FLIR E76 24° + 14° IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz Touchscreen, MSX®, MeterLink™, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3533036 FLIR E76 24° + 14° IR camera -20 up to 650 °C 320 x 240 Pixel 30 Hz Touchscreen, MSX®, MeterLink™, Wi-Fi
Description
The FLIR E76 offers full coverage of close and remote targets through a range of lens options. The E76 is a further development of the FLIR E54 and offers a laser-assisted auto focus and three measurement ranges. The infrared resolution of 320 × 240 pixels delivers sharp, colorful pictures, which offer even more detail and perspective with the help of the patented FLIR MSX® technology. With the integrated FLIR inspection route software, you can travel along pre-defined routes so that you can proceed with planning even at larger locations or when reviewing several areas. FLIR Ignite enables the automatic uploading of E76 images directly from the camera to the cloud for easy and safe storage and sharing.
One lens, two fields of view
Pair your Exx Series camera with a FLIR FlexView™ Dual Field of View lens so you can easily switch from wide angle to telescan at the touch of a button.
Improved contrast for faster diagnosis
Use FLIR 1-touch level/span for more image contrast and you can detect faults in electronics or mechanics more quickly.
Streamlined reporting
With the integrated FLIR routing software*, automatic image upload directly to the FLIR Ignite cloud library, a built-in microphone for recording voice comments and reporting functions, the E76 makes it easier, faster and more efficient to work. (*Optional add-on software)
This text is machine translated.
Features
- IR resolution 320 x 240 pixels
- Accuracy ±2°C or ±2% of reading
- 5 MP digital camera with integrated Photo/Video LED lamp
- Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
- Storage media: Removable SD-card
- Frame rate: 30 Hz
- Picture-in-picture: Adjustable size and position
- F-number 1.3, 24° [BR]1.5, 14°
- Detector type and grid: Uncooled microbolometer, 17 µm
- 5 MP digital camera with integrated Photo/Video LED lamp
- Digital zoom 1 to 4 times continuously
- Colour palettes: Iron, Grey, Rainbow, Arctic, Lava, Rainbow HC
- Focus: Permanently installed
- Minimum focus distance: 0.15 m, 24° [BR]1.0 m, 14°
- Non-radiometric IR video streaming: H.264 or MPEG-4 via WLAN MJPEG via UVC or WLAN
- Lens recognition: Automatic
- Radiometric IR video recording: Real-time radiometric recording (.CSQ)
- Radiometric IR video streaming: Yes, via UVC
- Spectral range: 7.5 – 14 µm
- Accuracy ±2°C or ±2% of reading
- Measuring point: 3 each in live mode
- Object temperature range: -20 to 120 °C (-4 to 248 °F); 0 to 650 °C (32 to 1202 °F). 300 to 1000 °C (572 to 1832 °F) available when purchasing the high temperature option TT199559
- Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
- Voice: Up to 60 seconds recording for still images or videos via built-in microphone (built-in speaker) or Bluetooth®
- Text: Pre-defined list or touch screen keyboard
- Operating temperature range -15 to +50 °C
- Storage temperature range: -40 °C to +70 °C
Scope of delivery
- Infrared camera with lens, small viewfinder
- 2 rechargeable batteries
- Battery charger
- Hard shell carrying case
- Case Carrying Systems
- Front lens cover
- Power supply unit
- Printed documents
- SD memory card (8 GB)
- Cable (USB 2.0 A to USB Type C, USB Type C to HDMI, USB Type C to USB Type C)
- License card: FLIR thermal studio starter


















