
Highlights & Details
WBP-110 Thermal imaging camera
- 25 Hz Thermal imaging camera
- Temperature reading range -20 up to 550 °C
- 160 x 120 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
- Combination of a visual camera and a thermal imaging camera
- Slim and pocket-sized design
- LED flashlight
- Drop proof to 2 metres
- Storage: Max. 32 GB microSD card + 3.5 GB internal EMMC
Technical specifications
- Type
WBP-110
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Interfaces
USB C®
- Temperature reading range (max.)
550 °C
- Colour schemes
8
- Temperature reading range (min.)
-20 °C
- Frame rate
25 Hz
- Display resolution
320 x 240 Pixel
IP54
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 85 x 25 x 90 mm
- Memory units
2
- Temperature resolution
0.1 °C
- Emission level (max.)
1.00
- Emission level (min.)
0.01
- Focus
Automatic
- Geometric resolution (IFOV)
7.6 mrad
- Weight
168 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 550 °C
- Min. focusing distance
0.5 m
- Width
25 mm
- Height
90 mm
- Length
85 mm
- Connection
USB
- Power supply (details)
3.7 V Li-ion battery
- Features
Built-in digital camera
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2825497 VOLTCRAFT WBP-110 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera
User & Safety Instructions
User & Safety Instructions 2825497 VOLTCRAFT WBP-110 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera
Warranty Terms
Warranty Terms 2825497 VOLTCRAFT WBP-110 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera
Download
Download 2825497 VOLTCRAFT WBP-110 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera
Description
The pocket thermal camera VOLTCRAFT WBP-110 fits in any pocket, but also offers the latest technology to create meaningful thermal images. Whether in electrical systems, building fronts or in the foodstuffs sector, the infrared camera allows you to detect unwanted temperature deviations in order to avoid consequential damage.
Flexible use and clear results
Hot or cold? The VOLTCRAFT WBP-110 creates images in a temperature range from -20 to +550° C with a thermal sensitivity of 50 mK. The pictures can be taken at the exact point or entire area can be taken in the focus. The extreme temperatures are recorded and the camera emits a warning signal if necessary. 8 color palettes are available for evaluation.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- Display resolution: 320 x 240 pixels
- Display: 7.11 cm (2.8") LCD
- Focus free
- Auto power off
- 4 Image modes: IR image, Visual image, Picture in picture, Auto fusion
- 8 colour palettes: Iron, Rainbow, White hot, Black hot, Brown hot, Blue-red, Hot-cold, Feather
- Spot: Center spot
- Automatic hot / cold detection
- Measurement corrections: Emissivity, reflected temperature, ambient temperature, atmospheric humidity, infrared compensation, distance compensation
- IP54
Scope of delivery
- Thermal camera
- USB-C® cable
- microSD card with SD adapter
- Strap
- Carry bag
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 719.97*












































