
Number
Highlights & Details
Digital surface thermometer DOT-150
- Measurement range from -50 to +150ºC
- Min.-/Max.-function
Technical specifications
Manufacturer's standards (no certificate)
- Sensor type
K
- Type
DOT-150
- Accuracy ± °C
1 °C
- Resolution (temperature)
0.1 °C
- Probe length
117 mm
- Resolution
0.1 °C
- Basic accuracy
± 1 °C
- Power supply (details)
1 x button cell battery LR44
- Temperature range
-50 to +150 °C
- Max. temperature
+150 °C
- Min. temperature
-50 °C
- Weight
18 g
- Product type
Surface thermometer (HACCP)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100828 VOLTCRAFT DOT-150 Surface thermometer (HACCP) -50 - +150 °C Sensor type K
Conformity certificate
Conformity certificate 100828 VOLTCRAFT DOT-150 Surface thermometer (HACCP) -50 - +150 °C Sensor type K
Warranty Terms
Warranty Terms 100828 VOLTCRAFT DOT-150 Surface thermometer (HACCP) -50 - +150 °C Sensor type K
Description
Scope of delivery
- 1 battery (LR44 type) - Operating instructions

