• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PL-125-T2 Thermometer -200 - +1372 °C Sensor type K, J

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Thermometer

  • 2 channels
  • For K-/J type thermo-elements
  • MAX/MIN/AVG with timestamp
  • All K/J-type temperature sensors with miniature thermo-element plug can be connected
  • Data logger for 18000 measurement values
  • USB interface

Our service for you

Technical specifications

  • Temperature sensor measurement range: K-type: -200 to +1372 °C/J-type: -210 to +1100 °C.
Product type

Thermometer

Max. temperature

+1372 °C

Basic accuracy

0.15 %

Accuracy ± °C

1 °C

Sensor type

K

J

Manufacturer's standards (no certificate)

Sensor version

detachable

Dim

(L x W x H) 162 x 62 x 28 mm

Resolution (temperature)

0.1 °C

Type

2-channel

Features

Data logger

Weight

184 g

Calibration range

2 channels

Width

62 mm

Height

28 mm

Length

162 mm

Power supply

AAA battery (3x)

Min. temperature

-200 °C

Type

PL-125-T2

Basic accuracy

±(0.3% + 1ºC)

Power supply (details)

3 micro batteries (AAA)

Temperature range

K-type: -200 to +1372°C/J-Typ: -210 to +1100 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1012836 VOLTCRAFT PL-125-T2 Thermometer -200 - +1372 °C Sensor type K, J

Datasheet 1012836 VOLTCRAFT PL-125-T2 Thermometer -200 - +1372 °C Sensor type K, J

User & Safety Instructions

User & Safety Instructions 1012836 VOLTCRAFT PL-125-T2 Thermometer -200 - +1372 °C Sensor type K, J

Conformity certificate

Conformity certificate 1012836 VOLTCRAFT PL-125-T2 Thermometer -200 - +1372 °C Sensor type K, J

Warranty Terms

Warranty Terms 1012836 VOLTCRAFT PL-125-T2 Thermometer -200 - +1372 °C Sensor type K, J

Download

Download 1012836 VOLTCRAFT PL-125-T2 Thermometer -200 - +1372 °C Sensor type K, J

Download 1012836 VOLTCRAFT PL-125-T2 Thermometer -200 - +1372 °C Sensor type K, J

Description

This text is machine translated.

Robust thermometer with soft rubber case for K and J type thermo-elements. The large illuminated display and the function keys arranged on the sides enable an ergonomic usage. Since the device is equipped with a real-time clock, the MIN/MAX/AVG values with time stamp can be read, which considerably easier for long-term monitoring. In addition to the included wire sensors (1 pc. per channel) all K and J-type temperature sensors with miniature thermo-element plug can be connected.

Features

  • Temperature display in °C, °F or °K
  • Auto Power Off function
  • Differential measurement (T1-T2).

Scope of delivery

  • 2x K-type wire sensor (-20 to +250 °C)
  • 3 batteries AAA
  • USB cable
  • Software-CD
  • User manual.

System requirements

  • .Net framework v2.0 onward. · Windows® XP SP2/Windows Vista™/Windows® 7/8/8.1 · CD drive · USB interface.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.96€ 176.96*

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)