Thermometer
+1372 °C
0.15 %
1 °C
K
J
ISO standards
detachable
(L x W x H) 162 x 62 x 28 mm
0.1 °C
2-channel
Data logger
184 g
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
1 channel
62 mm
28 mm
162 mm
AAA battery (3x)
-200 °C
PL-125-T2
±(0.3% + 1ºC)
3 micro batteries (AAA)
K-type: -200 to +1372°C/J-Typ: -210 to +1100 °C
Certified by EU Garan
Datasheet 1240590 VOLTCRAFT PL-125-T2 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J
Datasheet 1240590 VOLTCRAFT PL-125-T2 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J
User & Safety Instructions 1240590 VOLTCRAFT PL-125-T2 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J
Information 1240590 VOLTCRAFT PL-125-T2 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J
Information 1240590 VOLTCRAFT PL-125-T2 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J
Conformity certificate 1240590 VOLTCRAFT PL-125-T2 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J
Warranty Terms 1240590 VOLTCRAFT PL-125-T2 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J
Download 1240590 VOLTCRAFT PL-125-T2 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J
Download 1240590 VOLTCRAFT PL-125-T2 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J
The necessary accessories are required to use the article as described.