
Highlights & Details
Digital thermometer PL-120 T2-ISO calibrated
- 2 channels
- For K-/J type thermo-elements
- MAX/MIN/AVG with timestamp
- All K/J-type temperature sensors with miniature thermo-element plug can be connected
Technical specifications
- Temperature sensor measurement range: K-type: -200 to +1372 °C/J-type: -210 to +1100 °C.
- Product type
Thermometer
- Max. temperature
+1372 °C
- Basic accuracy
0.3 %
- Accuracy ± °C
1 °C
- Sensor type
K
J
ISO standards
- Sensor version
detachable
- Dim
(L x W x H) 162 x 62 x 28 mm
- Resolution (temperature)
0.1 °C
- Type
2-channel
- Weight
184 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Calibration range
2 channels
- Width
62 mm
- Height
28 mm
- Length
162 mm
- Power supply
AAA battery (3x)
- Min. temperature
-200 °C
- Type
PL-120 T2
- Basic accuracy
±(0.3% + 1ºC)
- Power supply (details)
3 micro batteries (AAA)
- Temperature range
K-type: -200 to +1372°C/J-Typ: -210 to +1100 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1401939 VOLTCRAFT PL-120 T2 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J
Conformity certificate
Conformity certificate 1401939 VOLTCRAFT PL-120 T2 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J
Warranty Terms
Warranty Terms 1401939 VOLTCRAFT PL-120 T2 Thermometer Calibrated to (ISO standards) -200 - +1372 °C Sensor type K, J
Description
Robust thermometer with soft rubber case for K and J type thermo-elements. The large illuminated display and the function keys arranged on the sides enable an ergonomic usage. Since the device is equipped with a real-time clock, the MIN/MAX/AVG values with time stamp can be read, which considerably easier for long-term monitoring. In addition to the included wire sensors (1 pc. per channel) all K and J-type temperature sensors with miniature thermo-element plug can be connected.
Features
- Temperature display in °C, °F or °K
- Auto Power-Off
Scope of delivery
- Type K wire probe
- 3 batteries AAA
- User manual.
Hints
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















