Thermometer
+1372 °C
0.3 %
1 °C
K
J
DAkkS standards
detachable
(L x W x H) 162 x 62 x 28 mm
0.1 °C
1-channel
184 g
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
1 channel
62 mm
28 mm
162 mm
AAA battery (3x)
-200 °C
PL-120 T1
±(0.3% + 1ºC)
3 micro batteries (AAA)
K-type: -200 to +1372°C/J-Typ: -210 to +1100 °C
Certified by EU Garan
User & Safety Instructions 1243445 VOLTCRAFT PL-120 T1 Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K, J
Information 1243445 VOLTCRAFT PL-120 T1 Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K, J
Information 1243445 VOLTCRAFT PL-120 T1 Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K, J
Information 1243445 VOLTCRAFT PL-120 T1 Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K, J
Conformity certificate 1243445 VOLTCRAFT PL-120 T1 Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K, J
Warranty Terms 1243445 VOLTCRAFT PL-120 T1 Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K, J
The necessary accessories are required to use the article as described.