• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PL-120 T2 Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K, J

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 939.00 / piece)
€ 939.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital thermometer PL-120 T2 DAkkS calibrated

  • 2 channels
  • For K-/J type thermo-elements
  • MAX/MIN/AVG with timestamp
  • All K/J-type temperature sensors with miniature thermo-element plug can be connected

Our service for you

Technical specifications

  • Temperature sensor measurement range: K-type: -200 to +1372 °C/J-type: -210 to +1100 °C.
Product type

Thermometer

Max. temperature

+1372 °C

Basic accuracy

0.3 %

Accuracy ± °C

1 °C

Sensor type

K

J

DAkkS standards

Sensor version

detachable

Dim

(L x W x H) 162 x 62 x 28 mm

Resolution (temperature)

0.1 °C

Type

2-channel

Weight

184 g

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Calibration range

1 channel

Width

62 mm

Height

28 mm

Length

162 mm

Power supply

AAA battery (3x)

Min. temperature

-200 °C

Type

PL-120 T2

Basic accuracy

±(0.3% + 1ºC)

Power supply (details)

3 micro batteries (AAA)

Temperature range

K-type: -200 to +1372°C/J-Typ: -210 to +1100 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243446 VOLTCRAFT PL-120 T2 Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K, J

Information

Information 1243446 VOLTCRAFT PL-120 T2 Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K, J

Information 1243446 VOLTCRAFT PL-120 T2 Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K, J

Conformity certificate

Conformity certificate 1243446 VOLTCRAFT PL-120 T2 Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K, J

Warranty Terms

Warranty Terms 1243446 VOLTCRAFT PL-120 T2 Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K, J

Description

This text is machine translated.

Robust thermometer with soft rubber case for K and J type thermo-elements. The large illuminated display and the function keys arranged on the sides enable an ergonomic usage. Since the device is equipped with a real-time clock, the MIN/MAX/AVG values with time stamp can be read, which considerably easier for long-term monitoring. In addition to the included wire sensors (1 pc. per channel) all K and J-type temperature sensors with miniature thermo-element plug can be connected.

Features

  • Temperature display in °C, °F or °K
  • Auto Power Off function
  • Differential measurement (T1-T2).

Scope of delivery

  • 2x K-type wire sensor (-20 to +250 °C)
  • 3 batteries AAA
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)