• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delta Ohm HD32.3TC PMV Kit Thermometer -40 - +100 °C

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,005.00 / piece)
€ 4,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature meter HD 32.3 PMV Kit

  • For the determination of the pmv/PPD index in moderate thermal environments

Technical specifications

Product type

Thermometer

Max. temperature

+100 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 40 x 90 x 185 mm

Display (details)

52 x 42 mm, with background lighting

Weight

470 g

Calibration range

Temperature

Width

90 mm

Height

185 mm

Length

40 mm

Power supply

12 V / DC

Min. temperature

-40 °C

Type

HD32.3TC PMV Kit

Documents & Downloads

Datasheet

Datasheet 1628180 Delta Ohm HD32.3TC PMV Kit Thermometer -40 - +100 °C

User & Safety Instructions

User & Safety Instructions 1628180 Delta Ohm HD32.3TC PMV Kit Thermometer -40 - +100 °C

Description

Compact handheld instrument for determining the pmv/PPD index on the basis of measurement of temperature and relative humidity, Globe temperature and the air speed (Omni-directional).

This text is machine translated.

Scope of delivery

  • Hand-held meter HD 32.32
  • HP 3217.2 Temperature/REL. Humidity Sensor | TP 3276.2 globe temperature probe
  • AP 3203.2 air velocity probe
  • VTRAP stand 30
  • Connection cable HD 2110 USB
  • SWD10 power adapters
  • 4 x 1.5 V batteries, type AA
  • Software DeltaLog 10 (download)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,013.99*

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)