
Number
Highlights & Details
Hand thermometer DT-300
- Measurement range from -50 to +300ºC
- Splash-water protected
Technical specifications
- Sensor length: 144 mm
- Product type
Thermometer
- Sample rate
- input/output voltage 1 s
- Max. temperature
+300 °C
- Accuracy ± °C
1 °C
- Sensor type
NTC
Manufacturer's standards (no certificate)
- Sensor version
fitted
- Dim
(L x W x H) 137 x 72 x 25 mm
- Response time
1 s
- Resolution (temperature)
0.1 °C
- Probe length
144 mm
- Weight
170 g
- Width
72 mm
- Height
25 mm
- Length
137 mm
- Power supply
AAA battery (2x)
- Min. temperature
-50 °C
- Type
DT-300
- Basic accuracy
± 1 °C
- Power supply (details)
2 micro batteries (AAA)
- Temperature range
-50 to +300 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100827 VOLTCRAFT DT-300 Thermometer -50 - +300 °C Sensor type NTC
Circuit diagramm
Circuit diagramm 100827 VOLTCRAFT DT-300 Thermometer -50 - +300 °C Sensor type NTC
Conformity certificate
Conformity certificate 100827 VOLTCRAFT DT-300 Thermometer -50 - +300 °C Sensor type NTC
Warranty Terms
Warranty Terms 100827 VOLTCRAFT DT-300 Thermometer -50 - +300 °C Sensor type NTC
Description
Features
- Data hold, min./max.-measurements
- ºC/ºF switchover
- Adjustable alarm values.
Scope of delivery
- Penetration sensor
- 2 batteries (type micro, AAA)
- Operating instructions.







