• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 115i Thermometer -40 - +150 °C

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Testo 115 i

  • Compact professional measuring device from the Testo Smart probes series for use with smartphones/tablets
  • Measurement of the front and back temperatures of the heating systems
  • Measure the temperature of refrigeration systems to calculate overheating and undercooling
  • Rapid detection of temperature changes by graphic history display
  • Data Analysis and shipping via testo Smart Probes App
  • Problem-free use of far apart measuring points-Bluetooth ® range up to 100 m

Technical specifications

  • Service life 150 h
Product type

Thermometer

Max. temperature

+150 °C

Accuracy ± °C

1.3 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 30 x 90 x 183 mm

Resolution (temperature)

0.1 °C

Width

90 mm

Height

183 mm

Length

30 mm

Min. temperature

-40 °C

Type

115i

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2150536 testo 115i Thermometer -40 - +150 °C

User & Safety Instructions

User & Safety Instructions 2150536 testo 115i Thermometer -40 - +150 °C

Description

The handy pliers thermometer testo 115 i is suitable for use in combination with a smartphone or tablet for the service and the search for faults in air-conditioning and refrigeration systems, as well as for their installation. In addition, the measuring device can also for the measurement of the feed and return temperatures can be used. When working on far apart temperature measuring points. The application considerably simplifies the testo 115 i - thanks to wireless connection to the smartphone or tablet.

And at the same time application of the high-pressure measuring device testo 549 i can also be individual parameters of refrigeration systems, such as overheating and undercooling, calculate. On the terminal device installed on the testo Smart Probes App, users can conveniently read your measurement values. All measurement data are optionally available as graph or in table form. Finally, the measurement data records as a PDF or Excel files directly can be sent.

This text is machine translated.

Scope of delivery

  • Testo 115 i, pliers thermometer with smartphone operating
  • incl. batteries
  • Calibrated protocol

System requirements

  • Requires iOS 8.3 or later/Android 4.3 or later
  • Requires a mobile device with Bluetooth ® 4.0

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.98*

What kind of Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)