
Number
Highlights & Details
K201 Digital Thermometer
- 1-channel
- For K-type sensors
- Timer function
Technical specifications
- Can be calibrated to ISO and DAkkS.
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.3 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(W x H x D) 64 x 184 x 30 mm
- Response time
1 s
- Resolution (temperature)
0.1 °C
- Type
1-channel
- Weight
180 g
- Width
64 mm
- Height
184 mm
- Power supply
9 V battery (1x)
- Min. temperature
-200 °C
- Type
K201
- Depth
30 mm
- Basic accuracy
± (0.3 % + 1 ºC)
- Power supply (details)
9 V pack or optional external power adapter
- Temperature resolution
0.1 °C
- Temperature range
-200 to +1370 °C
Documents & Downloads
Datasheet
Datasheet 100385 VOLTCRAFT K201 Thermometer -200 - +1370 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 100385 VOLTCRAFT K201 Thermometer -200 - +1370 °C Sensor type K
Conformity certificate
Conformity certificate 100385 VOLTCRAFT K201 Thermometer -200 - +1370 °C Sensor type K
Warranty Terms
Warranty Terms 100385 VOLTCRAFT K201 Thermometer -200 - +1370 °C Sensor type K
Description
Features
- Data hold, min./max.- And measurement of average value
- Timer
- Relative function
- Auto Power Off function
- °C/°F selectable
- Adapter connection socket
Scope of delivery
- 1 K-Type wire sensor up to 200 °C
- 9 V battery pack
- Pouch
- User manual.










