
Highlights & Details
Dual Infrared/folding thermometer TLC 750 i
- Display (thermometer) 2:1
- -50 - +250 °C
- Response time 1 s
- Emission level 0.95 - 0.95
Technical specifications
- Sensor type T.
- Product type
IR probe thermometer (HACCP)
- Max. temperature
+250 °C
- Display
2:1
Manufacturer's standards (with certificate)
- Dim
(L x W x H) 169.5 x 44 x 23 mm
- Response time
1 s
- Resolution (temperature)
0.1 °C
- Features
Complies with HACCP standards
Contact measurement
Non-contact IR reading
IP65
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Weight
140 g
- Width
44 mm
- Height
23 mm
- Length
169.5 mm
- Power supply
AAA battery (2x)
- Min. temperature
-50 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1597714 ebro TLC 750i IR probe thermometer (HACCP) Display (thermometer) 2:1 -50 - +250 °C Complies with HACCP standards, Contac
Description
Benefits of using the TLC 750i infrared thermometer include:
Fast, simple and precise measurement with just one handheld device · Practical pocket format for everyday use · Temperature measuring range from -50°C to +250°C. · HACCP and DIN EN 13485 compliant including calibration certificate · Illuminated display for reading in the dark · The display can "stand head": Easy to read from both · Directions possible · Waterproof housing (IP 65) for use in many areas.
Uses:
Incoming goods inspection, transport and storage · Monitoring the cold chain · Ideal for retail, catering and food industry · Non-contact and contamination-free surface measurement with infrared · Core temperature measurement with fold-out insertion probe.
This text is machine translated.
Features
- Dual-laser
- Backlit display
- infrared sensor
- Core temperature sensor
- Conforms to EN 13485 and HACCP.
Scope of delivery
- Factory calibration certificate
- Manual
- Battery.
Frequently Bought Together
(*All information is plus legal VAT)€ 973.99*
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































