• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-IT 550 IR thermometer -50 - 550 °C

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • -50 - 550 °C
  • Emission level -

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

550 °C

Basic accuracy

3 %

Dim

(L x W x H) 166 x 122 x 44 mm

Weight

170 g

Width

122 mm

Height

44 mm

Length

166 mm

Range (max.)

1.2 m

Min. temperature

-50 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556195 Einhell TC-IT 550 IR thermometer -50 - 550 °C

Warranty Terms

Warranty Terms 3556195 Einhell TC-IT 550 IR thermometer -50 - 550 °C

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)