
Number
Highlights & Details
VOLTCRAFT IR 110-6C Infrarot-Thermometer
- Exceptionally high accuracy for this type of product
- Basic accuracy: (0 - 25 °C, 14 - 77 °F) ± 0.7 °C / (25 - 45 °C) ± 0.3 °C / (45 - 110 °C) ± 0.7 °C
- DS ratio: 6:1
- 0 - 110 °C
- Response time 300ms
- Emissivity Digitally adjustable from 0.10 to 1.0
- With circular laser
Technical specifications
- Circle Laser
- Product type
IR precision thermometer
- Max. temperature
110 °C
- Basic accuracy
0.3 %
- Accuracy ± °C
0.3 °C
- Emissivity
0.1 - 1.0
- Display
6:1
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 172 x 93 x 50 mm
- Response time
300 ms
- Resolution (temperature)
0.1 °C
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
236 g
- Width
93 mm
- Height
50 mm
- Length
172 mm
- Range (max.)
150 mm
- Power supply (details)
1.5 V
- Power supply
AAA batteries (2x)
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3046398 VOLTCRAFT IR 110-6C IR precision thermometer Display (thermometer) 6:1 0 - 110 °C
Warranty Terms
Warranty Terms 3046398 VOLTCRAFT IR 110-6C IR precision thermometer Display (thermometer) 6:1 0 - 110 °C
Description
Can be used in various ways - no matter whether at home, in the free time or at work. At the push of a button, you can measure – contactless and without hazard -– the surface temperatures of rotating parts, voltage-carrying conductors, difficult to access or dangerously hot objects. Through the wide measuring range and the high resolution is a very broad application range. At home can be insulation problems caused by differences in temperature at external walls, doors and windows. But also in hobby and profession are the application possibilities of your infrared thermometer seemingly limitless (e.g. temperature of electrical installation check, heaters, monitoring of food safety, etc.). In addition, IR thermometer awarded for the audit of several measuring points from a stand-point, which saves time and money.
Adjustable emission level
Thanks to the adjustable degree of emission VOLTCRAFT IR 110-6C Infrarot-Thermometer for temperature measurement is the variety of surfaces, whether it is dark brickwork or shiny metal parts.
Prscise temperature measurement in low range
Precise and rapid non-contact measurements with high accuracy up to 0.3°C
Circular laser for an exact representation of the measuring spot size
The Circle laserVOLTCRAFT IR 110-6C Infrarot-Thermometer shows you particularly exactly the size of the measuring spot. This is particularly important if only individual areas, for example a machine are to be measured.
Many additional functions integrated
The Min/max memory informs you in connection with the measured limits. Due to the short response time spot measurements can be done very quickly and the measured values are then with the data hold function in the LCD-display can be fixed.
Features
- Switch between °C/°F
- Large negative LCD display
- Min/max/Avg/Dif function
- Automate Data Hold
- Auto power-off. high/low tempreature alarm.
Scope of delivery
- IR thermometer
- 1.5V 2*AAA battery
- User manual.







