• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1991-1 IR thermometer Display (thermometer) 12:1 -50 - +550 °C

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HAZET Non-contact infrared thermometer 1991-1

  • Display (thermometer) 12:1
  • -50 - +550 °C
  • Emission level 0.1 - 1.0

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+550 °C

Basic accuracy

1.5 %

Accuracy ± °C

2.5 °C

Display

12:1

Manufacturer's standards (no certificate)

Emission level (max.)

1.0

Emission level (min.)

0.1

Weight

281 g

Min. temperature

-50 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801129 Hazet 1991-1 IR thermometer Display (thermometer) 12:1 -50 - +550 °C

Information

Information 801129 Hazet 1991-1 IR thermometer Display (thermometer) 12:1 -50 - +550 °C

Description

For the contact-free performance of temperature measurements. — With integrated laser pointer. • Wide range of application areas, i.a. in the motor vehicle sector (cooler/cooling systems, brakes, air conditioners, motor, exhaust systems), Chemistry and food observation, heating and air contioning engineering. • Fast detection function. • Precise, contact-free measurements. • Automatic measurement value hold function • Display max. temperature, release lock. • Battery 9V block battery (6LR61). • Connectible background illumination. • Measuring range -50° C to 550° C (-58° F to 1022° F). • Target detection with doubled laser. • D : S = 12 : 1. • Emissivity adjustable from 0,1 to 1,0. • Choose between loud or silent alert. • In leatherette pouch with velcro and belt loop

Features

  • For non-contact temperature measurements - With built-in laser pointer
  • Wide range application, eg- Automotive sector: radiator/cooling systems, brakes, air conditioning, engines, exhaust systems- Chemical and food controls- HVAC/R
  • Rapid detection function
  • Precise non-contact measurements
  • Automatic data holding
  • Display of max temperature, trigger lock
  • 9 V battery (6 LR 61)
  • Backlight LCD display
  • Temperature range: -50° C to 550° C (-58° F to 1022° F)
  • Dual laser sighting
  • D : S = 12 : 1
  • Emissivity digitally adjustable from 01 to 10
  • Set high and low alarms
  • In artificial leather pouch with hook-and-loop fastener and belt loop
  • Net weight: 028 kg

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)