
Number
Infrared Thermometer Fluke 561
Highlights & Details
- 12:1 optics
- Measurement range from -40 to +550 ºC.
- Ideal for heating, ventilation, air conditioning and refrigeration systems
- Adjustable emission level
Technical specifications
- Product type
IR thermometer
- Max. temperature
+550 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Emissivity
adjustable from 0.3 to 0.95
- Display
12:1
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 160 x 50 x 180 mm
- Pick-up time (details)
0.5 s
- Resolution (temperature)
0.1 °C
- Features
Contact measurement
- Emission level (max.)
0.95
- Emission level (min.)
0.3
- Weight
320 g
- Width
50 mm
- Height
180 mm
- Length
160 mm
- Power supply (details)
2 AA batteries
- Min. temperature
-40 °C
- Sensor type
K
- Accuracy
± 1 %
- Temperature
-40 to +550 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100972 Fluke 561 IR thermometer Display (thermometer) 12:1 -40 - +550 °C Contact measurement
User & Safety Instructions 100972 Fluke 561 IR thermometer Display (thermometer) 12:1 -40 - +550 °C Contact measurement
Description
Features
- Single point laser
- Min/Max/DIF display
- Adjustable emission level
- Additional contact measuring with a K type probe.
Scope of delivery
- Measurement probe for overheating and undercooling contact measurements
- 2 Batteries (type: AA)
- Case
- User manual.

