• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MS-18/2 Multifunction tester CAT II 250 V LED

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 9.99
-10 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-tester MS-18/2

  • Optical display
  • For non-contact tension tests

Our service for you

Technical specifications

  • Voltage range: 70-250 V/AC (touch), 70-500 V (without touch)
  • 1,2-35 V/DC
Product type

Multifunction tester

Reading type

Voltage testing

Display

LED

V AC reading range

70 up to 250 V

V DC reading range

1.2 up to 35 V

Reading category

CAT II 250 V

Manufacturer's standards (no certificate)

Dim

(Ø x L) 21 mm x 140 mm

Weight

30 g

Max. frequency

500 Hz

Min. frequency

50 Hz

Frequency range

50 Hz - 500 Hz

V AC reading range (max.)

250 V

V AC reading range (min.)

70 V

Voltage DC reading range (max.)

35 V

Voltage reading range DC (min.)

1.2 V

Length

140 mm

Type

MS-18/2

(Ø)

21 mm

Display (details)

LED

Power supply (details)

2 batteries (type 392)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 120747 VOLTCRAFT MS-18/2 Multifunction tester CAT II 250 V LED

Conformity certificate

Conformity certificate 120747 VOLTCRAFT MS-18/2 Multifunction tester CAT II 250 V LED

Warranty Terms

Warranty Terms 120747 VOLTCRAFT MS-18/2 Multifunction tester CAT II 250 V LED

Description

The robust tester is usable for nearly every application, as for example household, industry, building site etc.

Features

  • Measurement functions: Direct voltage
  • AC-voltage (contact or contact-free)
  • Test of continuity, batteries and electronic components
  • Check function for electronic radiation from monitors and microwave ovens. LED display.

Scope of delivery

  • 2 batteries (type 392)
  • Manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 221.97€ 209.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)