
Number
Highlights & Details
VF-T5 Non-contact voltage detector with laser infrared thermometer
- Laser IR Thermometer Temperature Range (-30 ° C to 280°C) " Acoustic Warning " Built-in bright LED flashlight " Dual AV Voltage Detection Range from 12 V to 1000 V and 100 to 1000 V AC " Safety CAT IV 1,000 V " Protection type IP54 (dust-proof and waterproof
Technical specifications
- Temperature range: -30 to +280 °C (-22 to +536 °F)
- Temperature resolution 0.1 °C/°F
- Laser type: Class 1 (peak wavelength 650 nm)
- Laser-to-point ratio: 4:1
- Temperature accuracy ±3 °C (±5.4 °F) at -30 to +20 °C (-22 to +68 °F) ±2.0 % or ±2 °C (±3.6 °F) at +21 to +280 °C (+69 to +536 F °
- Operating temperature 0 to +50 °C (+32 to +122 °F)
- Storage temperature: -10 to +60 °C (+14 to +140 °F)
- Humidity: ≤ 80% RH
- Operating height: ≤ 2,000 m
- Pollution level: 2
- Product type
Non-contact voltage tester
- V AC reading range
12 up to 1000 V
- Reading category
CAT IV 1000 V
IP54
Manufacturer's standards (no certificate)
- Max. frequency
60 Hz
- Min. frequency
50 Hz
- Frequency range
50 Hz - 60 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
12 V
- Type
VF-T5
Documents & Downloads
Datasheet
Datasheet 3431290 Megger VF-T5 Non-contact voltage tester CAT IV 1000 V
Datasheet 3431290 Megger VF-T5 Non-contact voltage tester CAT IV 1000 V
Datasheet 3431290 Megger VF-T5 Non-contact voltage tester CAT IV 1000 V
Datasheet 3431290 Megger VF-T5 Non-contact voltage tester CAT IV 1000 V
Datasheet 3431290 Megger VF-T5 Non-contact voltage tester CAT IV 1000 V
Datasheet 3431290 Megger VF-T5 Non-contact voltage tester CAT IV 1000 V
Datasheet 3431290 Megger VF-T5 Non-contact voltage tester CAT IV 1000 V
Datasheet 3431290 Megger VF-T5 Non-contact voltage tester CAT IV 1000 V
Datasheet 3431290 Megger VF-T5 Non-contact voltage tester CAT IV 1000 V
User & Safety Instructions
User & Safety Instructions 3431290 Megger VF-T5 Non-contact voltage tester CAT IV 1000 V
Description
This text is machine translated.
Scope of delivery
- 2x AAA 1.5 V batteries

