
Number
Highlights & Details
VOLTCRAFT VC-57 2-pole voltage tester 12-1000 V AC / 1500 V DC
- CAT IV 1000 V
- Automatic AC/DC testing
- AC measuring range: 12 V to 1000 V
- DC measuring range: 12 V to 1500 V
- Clear LED/LCD display
- Silent operation (no buzzer)
Technical specifications
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Voltage testing
Continuity
- Display
LCD
LED
- V AC reading range
12 up to 1000 V
- V DC reading range
12 up to 1500 V
- Reading category
CAT IV 1000 V
IP64
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 240 x 75 x 30 mm
- Weight
270 g
- Max. frequency
400 Hz
- Min. frequency
16 Hz
- Frequency range
16 Hz - 400 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
1500 V
- Voltage reading range DC (min.)
12 V
- Width
75 mm
- Height
30 mm
- Length
240 mm
- Type
VC-57
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3540244 VOLTCRAFT VC-57 Two-pole voltage tester CAT IV 1000 V LCD, LED
User & Safety Instructions
User & Safety Instructions 3540244 VOLTCRAFT VC-57 Two-pole voltage tester CAT IV 1000 V LCD, LED
Warranty Terms
Warranty Terms 3540244 VOLTCRAFT VC-57 Two-pole voltage tester CAT IV 1000 V LCD, LED
Description
High safety standard
The voltage tester complies with the measurement category CAT IV 1000 V and thus offers protection for measurements directly at the source of the low-voltage installation. The casing is IP64 certified, WAS means reliable protection against dust and water spray.
Extensive testing functions
In addition to the voltage testing, the device supports single-pole phase testing in the range of 100 to 1000 V/AC and phase sequence testing. The automatic polarity detection and an integrated torch function make daily work on complex measurement points easier.
Practical handling
For secure contact with sockets, plug-on 4 mm test adapter is included. A captive probe tip protection protects the tool when not in use and increases safety during transport.
This text is machine translated.
Features
- LED voltage indication: 12 V, 24 V, 50 V, 120 V, 230 V, 400 V, 690 V, 1000 V
- Single pole phase test: 100 to 1000 V/AC
- Display: 13 LEDs and LCD with backlight
- Phase rotation (direction) testing
- Plug-on 4 mm test adapters for reliable socket outlet contact
- Integrated test-point illumination
- Rotary field indication
- Automatic polarity detection
- Touch light
- Probe-tip protection
- IP64
Scope of delivery
- Tester with captive probe tip protection
- 2x Terminal screws (Ø 4 mm, applicable for CAT II)
- 2x Plastic protective sheaths, applicable for CAT III/CAT IV
- 2x Micro batteries (AAA/LR03)
- User manual






