
Highlights & Details
VC 63 Two-pole voltage tester
- CAT III 1000 V, CAT IV 600 V
- LED/back-lit LCD screen
- Continuity testing
- Built-in flashlight
- FI/RCD testing
Our service for you
Technical specifications
- Continuity testing: 0 - 400 kΩ
- Product type
Two-pole voltage tester
- Reading type
Continuity
FI
- Display
Acoustic
LCD
LED
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 690 V
- Load switching
30 mA
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
Manufacturer's standards (no certificate)
- Dim
(W x H) 67 mm x 205 mm
- Max. frequency
400 Hz
- Min. frequency
16 Hz
- Frequency range
16 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
12 V
- Width
67 mm
- Height
205 mm
- Type
VC 63
- Display (details)
LED/LCD/buzzer
- Operating temperature
-15 to +45 °C
- Frequency range
DC, 16 - 400 Hz
- Power supply (details)
2x AAA battery
- Current consumption
3.5 mA
- Reading range - voltage
12 - 690 V AC/DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1313885 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
User & Safety Instructions
User & Safety Instructions 1313885 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
User & Safety Instructions 1313885 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
User & Safety Instructions 1313885 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
Conformity certificate
Conformity certificate 1313885 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
Warranty Terms
Warranty Terms 1313885 VOLTCRAFT VC 63 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED
Description
Features
- Displays voltage (AC/DC) and polarity, comes with a battery indicator
- Visual and acoustic continuity test
- Built-in LED flashlight.
- Protective probe caps
- LED/LCD voltage display
- Visual high voltage alert (doesn't require batteries)
- FI/RCD test.
Scope of delivery
- 2x probe tip adapter
- Protective probe caps
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 80.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































