

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
VDE tester
DAkkS standards
CAT III 600 V
CAT IV 300 V
USB
(L x W x H) 330 x 260 x 90 mm
2.7 kg
IP40
Loop impedance
Earth fault loop impedance
RCD testing (AC, A, F, B, B+, EV)
PRCD testing (2-pin, 3-pin, PRCDS, PRCDS+, PRCDK)
Insulation resistance
Earth resistance
Earth leakage resistance
Earth leakage current
Voltage
Current
Show moreDIN VDE 0100
DIN VDE 0105
DIN VDE 0413
DIN EN 61557
DIN EN 61010-1
Digital
260 mm
90 mm
330 mm
automated
manual
Rechargeable
Battery
50000
Yes
PROFiTEST MF XTRA
0100
0100-600
0105
0113
0411
0413
incl. software
Multicolour
not relevant
Datasheet 2730557 Gossen Metrawatt PROFiTEST MF XTRA VDE tester, Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 0100
User & Safety Instructions 2730557 Gossen Metrawatt PROFiTEST MF XTRA VDE tester, Electrical tester Calibrated to (DAkkS standards) VDE standard 0100, 0100