• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MS-410 Magnetic field tester

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

957 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT MS-410 Magnetic field tester

  • Contact-less
  • Integrated LED-torch

Our service for you

Technical specifications

Display (details)

optical

Product type

Magnetic field tester

Power supply (details)

2x micro battery (type AAA)

Dim

(Ø x L) 25 mm x 15.8 cm

Weight

45 g

Length

15.8 cm

(Ø)

25 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181382 VOLTCRAFT MS-410 Magnetic field tester

Warranty Terms

Warranty Terms 2181382 VOLTCRAFT MS-410 Magnetic field tester

Description

For contact-less detection of a magnetic field in magnet valves, coils, solenoids and electrical relays. For testing the sensor is simply held to the component to be tested. A bright red LED shows an available electromagnetic field. With its the robust casing made of spray-on soft plastic, and the shirt-clip, this device is ideal for tough applications. In addition, a bright LED-torch is integrated in the device.

Features

  • Magnetic field-strength measurement: 63 - 810 H
  • Incl. put-on test magnet.

Scope of delivery

  • 2 batteries (type micro AAA)
  • Test magnet
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.97€ 27.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)