• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech BSK-100 Endoscope Probe diameter: 9.8 mm Probe length: 59 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Endoscope BSK-100

  • Waterproof mini camera with dimmable LED lighting
  • 6 cm large monitor with 480 x 234 pixels
  • Probe Ø 9.8 mm
  • Semi Flexible Gooseneck
  • Probe length 59 cm

Technical specifications

  • Screen size: 6 cm (2.4")
  • Protection: IP67 probe
Product type

Endoscope

Probe diameter

9.8 mm

Probe length

59 cm

Endoscope features

Focus

Display resolution

480 x 234 Pixel

Camera resolution

640 x 480 Pixel

Focus

30 - 60 mm

IP67 (probe)

Power supply (details)

4 Mignon-Batteries (AA)

Field of view

54°

Light source

2 LEDs white (max. 600 Lux at 20 mm)

Max. bend radius

45 mm

Weight

280 g

Dim

(L x W x H) 230 x 78 x 61 mm

Length

230 mm

Width

78 mm

Height

61 mm

Type

BSK-100

Ambient temperature

0 to +45 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 123344 Basetech BSK-100 Endoscope Probe diameter: 9.8 mm Probe length: 59 cm

Conformity certificate

Conformity certificate 123344 Basetech BSK-100 Endoscope Probe diameter: 9.8 mm Probe length: 59 cm

Description

The endoscope is a visual aid for optical troubleshooting and inspection at powered-down systems and facilities. The camera image is displayed on the integrated TFT monitor, and the lighting in the tip of the camera can be controlled. The swan neck camera is watertight and suitable for use in watery liquids (no acids or lye). The basic device must not be exposed to humidity or submersed. Power is supplied via four AA batteries (not included). Operation in explosive atmospheres or use with persons and animals is not permissible.

Hints

Not suitable for use on humans and animals! Does not come with batteries.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.96€ 99.96*

What kind of Endoscope Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)