• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB endoscope VOLTCRAFT BS-17+ Probe diameter: 8 mm Probe length: 93 cm Image function, Video output, LED lit, Focus

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

61 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 65.99
-55 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BS-17 USB Endoscope

  • Waterproof USB endoscope camera
  • With dimmable 4-LED light
  • USB cable length: 2 m
  • Snapshot and video function
  • USB 2.0

Our service for you

  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

  • Power supply: via USB interface
Product type

USB endoscope

Probe diameter

8 mm

Probe length

93 cm

Endoscope features

Image function

Video output

LED lit

Focus

Camera resolution

640 x 480 Pixel

Focus

30 - 60 mm

Power supply (details)

4 AA batteries

Field of view

54°

Light source

2 LEDs, white

Max. bend radius

45 mm

Weight

300 g

Dim

(L x W x H) 1140 x 40 x 32 mm

Length

1140 mm

Width

40 mm

Height

32 mm

Type

BS-17+

Ambient temperature

0 up to 45 °C

Min. focusing distance

60 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 631769 USB endoscope VOLTCRAFT BS-17+ Probe diameter: 8 mm Probe length: 93 cm Image function, Video output, LED lit, Focus

Conformity certificate

Conformity certificate 631769 USB endoscope VOLTCRAFT BS-17+ Probe diameter: 8 mm Probe length: 93 cm Image function, Video output, LED lit, Focus

Warranty Terms

Warranty Terms 631769 USB endoscope VOLTCRAFT BS-17+ Probe diameter: 8 mm Probe length: 93 cm Image function, Video output, LED lit, Focus

Download

Download 631769 USB endoscope VOLTCRAFT BS-17+ Probe diameter: 8 mm Probe length: 93 cm Image function, Video output, LED lit, Focus

Description

This text is machine translated.

Explore in connection with a computer easily the places difficult to access and have an overall exact picture. The flexible 93 cm long gooseneck is ideal, for instance, for checking the pipes and wires in the house or in the car for damages or for corrosion. Thus the dimmable camera light with 4 LEDs for optimum illumination. The power is supplied directly via the USB interface with a 2 meter long USB cable. A snapshot and video function is available. The endoscope is ideally suited for homeowners, hobbyists and amateur biologists, for example, to build animal or to inspect bird nest boxes carefully.

Features

  • Semi-rigid 93 cm long flexible gooseneck
  • Waterproof camera head (Ø 8 mm)
  • Dimmable LED camera light.
  • 2 m long USB cable
  • Video recording and still image function

Scope of delivery

  • Magnet attachment
  • Hook attachment
  • Mirror attachment
  • Hard case
  • Software CD
  • User manual.

Hints

For operating a computer with Windows ® or Mac OS is required. No for use in humans or animals. For Mac OS, no software installation is required. The Endoscope works with Apple ® Photo Booth. Photo Booth start and endoscope via USB.

System requirements

  • From Windows® 2000 - Windows® 7 onwards · MAC OS · USB 2.0 (backward compatible) · CD-ROM.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.26€ 63.26*

What kind of Endoscope Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)