
Number
Technical specifications
- Min Bending radius of probe 75 mmLength of camera head 30 mmDiameter of camera head: Ø 3.9 mm
- Product type
Inspection camera
- Probe diameter
3.9 mm
- Probe length
2 m
- Endoscope features
Digital zoom
- Camera resolution
1280 x 720 Pixel
IP67
- Field of view
83°
- Max. bend radius
75 mm
- Weight
100 g
- Dim
(L x W) 2 m x 3.9 mm
- Length
2 m
- Width
3.9 mm
- Type
VideoFlex HD Micro
- Ambient temperature
0 °C to 50 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2842863 Laserliner 082.281A Inspection camera Probe diameter: 3.9 mm Probe length: 2 m
User & Safety Instructions 2842863 Laserliner 082.281A Inspection camera Probe diameter: 3.9 mm Probe length: 2 m
User & Safety Instructions 2842863 Laserliner 082.281A Inspection camera Probe diameter: 3.9 mm Probe length: 2 m
User & Safety Instructions 2842863 Laserliner 082.281A Inspection camera Probe diameter: 3.9 mm Probe length: 2 m
Warranty Terms
Warranty Terms 2842863 Laserliner 082.281A Inspection camera Probe diameter: 3.9 mm Probe length: 2 m
Description
This text is machine translated.
Features
- Professional and high resolution video inspection system – suitable for very small openings
Scope of delivery
- VideoFlex HDMicroCamera 2 mMagnetic holderHigh-capacity pack (Li-ion)Mains / charger incl. international AdapterUSB-C cable Micro SD cardCarrying case














