
Number
Highlights & Details
VOLTCRAFT BS-702+IP dual ENDOSCOPE
- Dual 2.0 megapixel sensors (front & side lens)
- 10.92 cm (4.3 Inch) IPS HD display
- Adjustable 8 pcs LED light
- 5 m semi-rigid camera probe
- Ø 8 mm IP67-protected camera probe
- Industrial housing design for optimal hand grip
Technical specifications
- Product type
Endoscope
- Probe diameter
8 mm
- Probe length
5 m
- Endoscope features
SD card slot
High-resolution
Image function
Waterproof
Image rotation
Auto-switch off
- Display resolution
480 x 854 Pixel
- Camera resolution
1920 x 1080 Pixel
- Focus
1~10 cm
IP67 (probe)
- Power supply (details)
18650, 1800 mAh, 3.7 V
- Field of view
70°
- Light source
6 LED
- Max. bend radius
30 mm
- Weight
351 g
- Dim
(L x W x H) 152 x 79 x 34 mm
- Length
152 mm
- Width
79 mm
- Height
34 mm
- Type
BS-702SE+IP dual
- Ambient temperature
0~70 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2446357 VOLTCRAFT BS-702SE+IP dual lens (2 Kameras) Endoscope Probe diameter: 8 mm Probe length: 5 m
User & Safety Instructions
User & Safety Instructions 2446357 VOLTCRAFT BS-702SE+IP dual lens (2 Kameras) Endoscope Probe diameter: 8 mm Probe length: 5 m
Warranty Terms
Warranty Terms 2446357 VOLTCRAFT BS-702SE+IP dual lens (2 Kameras) Endoscope Probe diameter: 8 mm Probe length: 5 m
Description
Whether for larger systems, machines or line systems, looking inside is often as difficult as necessary for repairs or maintenance work. The BS702SE endoscope with a five meter long semi-rigid camera probe with 70° field of view and eight-way adjustable LED light offers the best conditions for illuminating recordings. With its diameter of only eight millimeters, the probe allows easy access to even small openings and provides pin-sharp images even under difficult conditions thanks to dust and water protection according to IP67.
Videos with informative value
Exposure and white balance automatically adjusts the camera to suit the conditions. A 2.0 megapixel sensor on the front and side bar and a video resolution of maximum 1280 x 720 pixels allow valid evaluations: The videos in AVI format with a frame rate of 15 fps can be saved on a memory card with up to 32 GB.
Clear view on the ground
A 10.92 cm IPS HD display is available for real-time assessment. IPS displays allow a wider viewing angle than usual, as well as optimal color and contrast display through specially aligned liquid crystals. This eliminates the annoying screen tilting depending on the incidence of light, especially if the supplied accessories are used: Even if the housing with its industrial design has optimum grip, there are situations in which one would like to have both hands free. In order to fix the hand-held device, a hook, a magnet and a protective ring are included in the delivery in a bottle. The user manual and a USB cable are also included.
This text is machine translated.
Features
- Image resolution: 640 x 480, 1280 x 720, 1920 x 1080
- Video resolution: 640 x 480, 1280 x 720
- Field of view: 70°
- Automatic exposure and white balance
- Video recording format: AVI
- Frame rate: 15 fps
- Max. SD card storage: 32 GB
Scope of delivery
- Endoscope
- 5 m camera cable
- Hook + magnet + protective ring in a bottle
- USB cable
- User manual








