
Number
Highlights & Details
Professional video inspection system with individually movable, compact camera head - maximum Flex mobility in complex work
- - Effective problem localization behind or in objects, walls, pipes, cavities
- - Maximum Flex flexibility and optimum perspective with joystick control of the camera head
- - Time-saving set-up on site by quickly adjusting the required viewing angle
- - Ideal for hard-to-reach areas that are not visible with rigid camera systems
- - Reliable inspection by moving pipe seals off by 360°
- - Compact camera head optimal for small openings
- - Camera head and probe are waterproof and resistant to diesel, petrol, engine oil, AdBlue®, ethyl alcohol and salt water (salt content 28%)
- - Bright object lighting by 8 high-power LEDs
- - The user has both hands free to work with the magnetic stand on the Basi unit
- - Image is available in variable views by rotation and mirroring on the monitor
- - True-to-life colors for realistic display
- - Can also be used in network operation
- - Flex possible applications through interchangeable camera unit
- - Evaluation and documentation via micro SD card and USB-C interface
- - Media Gallery with the date and time of the recordings
- - Time stamp: Fixed marking of each recording with date and time
- - The device lies well in the hand thanks to the ergo design
- - Energy-saving automatic shutdown after adjustable time
- - 8 languages available
Technical specifications
- Product type
Inspection camera
- Endoscope features
Swivelling
- Display resolution
640 x 480 Pixel
- Digital zoom
2 x
IP54
IP68
- Weight
750
- Dim
(W x H) 10.8 mm x 26 mm
- Width
10.8 mm
- Height
26 mm
- Type
VideoInspector 3DL
Documents & Downloads
Datasheet
Datasheet 3398101 Laserliner 082.236A Inspection camera
User & Safety Instructions
User & Safety Instructions 3398101 Laserliner 082.236A Inspection camera
User & Safety Instructions 3398101 Laserliner 082.236A Inspection camera
User & Safety Instructions 3398101 Laserliner 082.236A Inspection camera
User & Safety Instructions 3398101 Laserliner 082.236A Inspection camera
Warranty Terms
Warranty Terms 3398101 Laserliner 082.236A Inspection camera
Description
This text is machine translated.
Scope of delivery
- VideoInspector
- Inspection camera 3DL
- Integrated Li-Ion battery pack
- Mains / charger incl. international Adapter
- USB cable
- Micro SD card
- Carrying case









