
Number
Highlights & Details
VOLTCRAFT BS-760 HD 5.5 mm camera 1 m with thermal imaging
- High-definition 1.0 megapixel (1280 x 720 pixels) resolution
- Brilliant 8.89 cm (3.5 in) IPS HD display
- Integrated thermal imaging capability
- Adjustable six-piece LED illumination (1200 ± 200 lux brightness)
- Durable 1 m flexible snake camera probe
- 5.5 mm diameter probe with IP67 protection
- Ergonomic industrial housing design for optimal hand grip
Technical specifications
- Thermal imaging
- Product type
Endoscope
- Probe diameter
5.5 mm
- Probe length
1 m
- Endoscope features
High-resolution
Image function
Image rotation
Video output
SD card slot
Digital zoom
Battery indicator
- Display resolution
800 x 480 Pixel
- Camera resolution
1280 x 720 Pixel
- Digital zoom
3 x
IP67 (probe)
- Power supply (details)
3.7 V DC
- Field of view
68°
- Light source
6 LEDs
- Max. bend radius
45 mm
- Weight
260 g
- Dim
(L x W x H) 128 x 71 x 38 mm
- Length
128 mm
- Width
71 mm
- Height
38 mm
- Type
BS-760 HD
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3556459 VOLTCRAFT BS-760 HD Endoscope Probe diameter: 5.5 mm Probe length: 1 m
User & Safety Instructions
User & Safety Instructions 3556459 VOLTCRAFT BS-760 HD Endoscope Probe diameter: 5.5 mm Probe length: 1 m
Warranty Terms
Warranty Terms 3556459 VOLTCRAFT BS-760 HD Endoscope Probe diameter: 5.5 mm Probe length: 1 m
Description
Features
- Display and basic function:
- 8.89 cm (3.5") IPS LCD Display
- 800 x 480 pixels Display Resolution
- Digital Zoom (1x, 2x, 3x) with Image Rotation
- Video Recording Function
- Frame Rate: 25 fps
- Photo Format: JPG
- Video Format: AVI
- Auto Power Off
- Max. microSD Card Storage: 128 GB
- Data Transmission: USB Type-C® Interface
- Camera:
- Camera Head Diameter: 5.5 mm
- Sensor Size: 1/9” HD CMOS
- Camera Resolution: 1280 x 720p (1 MP)
- IP Rating: IP67 (Camera Head and Tube)
- Length of Tube: 1 M
- 6 Adjustable LEDs
- LED Brightness: 1200 ± 200 lux
- Camera Fixed Focus: 40 mm to 80 mm
- Minimum Bending Radius: 45 mm
- Camera Field of View: 68°
- Automatic Exposure and White Balance
- Built-in Thermal Imaging:
- Thermal Camera Resolution: 32 x 32
- Sensitivity / NEDT: 140 mk (1 Hz) at 25 °C
- Thermal Field of View: 33° x 33°
- Thermal Frame Rate: ≤6 Hz
- Thermal Measurement Range: -10 to 600 °C
- Thermal Palette Options: Rainbow, Icon Red, White Hot
Scope of delivery
- Endoscope with 1 m camera cable
- Hook attachment
- Magnet attachment
- Mirror attachment
- USB-C® cable
- Canvas storage case
- User manual













