
Number
Highlights & Details
BS-1000T Endoscope basic device
- 8,89 (3,5'') cm TFT monitor
- Digital zoom function
- Video output
- Snapshot and video function
- Image comparison function
- Voice recording
- SD card included
- For use with various endoscope cameras
Technical specifications
- SD card (up to 32 GB)
- LED light: dimmable
- Product type
Endoscope main unit
- Endoscope features
Video output
Image function
TV output
SD card slot
Digital zoom
LED lit
Image rotation
Tripod mount
- Display resolution
320 x 240 Pixel
- Camera resolution
640 x 480 Pixel
- Digital zoom
2 x
- Power supply (details)
rechargeable 3.7 V/DC lithium polymer rechargeable battery / 5V/DC mains adapter
- Max. bend radius
14 mm
- Weight
650 g
- Dim
(L x W x H) 5 x 12.5 x 24 cm
- Length
5 cm
- Width
12.5 cm
- Height
24 cm
- Type
BS-1500T
- Ambient temperature
0 - 40 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1340787 VOLTCRAFT BS-1500T Endoscope main unit
Conformity certificate
Conformity certificate 1340787 VOLTCRAFT BS-1500T Endoscope main unit
Security datasheet
Security datasheet 1340787 VOLTCRAFT BS-1500T Endoscope main unit
Warranty Terms
Warranty Terms 1340787 VOLTCRAFT BS-1500T Endoscope main unit
Description
Features
- Direct selection keys for zoom and image rotation
- Distance Counter function to the size measurement of objects
- Continuous brightness regulation for the used camera probes
- Integrated lipo-Battery (replaceable)
- Tripod mount
- On-screen menu in 26 languages
- Display 8.89 cm (3.5") with 320 x 240 pixels
- AV output (NTSC/PAL)
- Video format, MPEG4
- Picture format JPEG (640 x 480)
- Mini-USB interface
- SD card slot
- Video output
- Picture and video recording function
Scope of delivery
- Endoscope basic device
- Storage case
- Mains adapter
- USB cable
- 4 GB SD card
- Cleaning accessories
- AV cable
- Operating instructions.




