
Number
Highlights & Details
VOLTCRAFT Endoscope BS-820 HD 5.5 mm dual camera 1 m
- 1.0 megapixel camera resolution, front and side (1280 x 720 pixels)
- 8.89 cm (3.5 Inch) TFT-LCD display
- Adjustable (6+1) LED light for low-light illumination
- Dual camera functionality
- 1 m flexible snake camera probe
- Ø 5.5 mm IP67-rated dual camera probe
- USB-C® port for connecting K-type thermocouple
Technical specifications
- Product type
Endoscope
- Probe diameter
5.5 mm
- Probe length
1 m
- Endoscope features
High-resolution
Waterproof
Image function
Image rotation
Digital zoom
Video output
Battery indicator
SD card slot
- Display resolution
640 x 480 Pixel
- Camera resolution
1280 x 720 Pixel
- Digital zoom
3 x
IP67 (main unit)
IP67 (probe)
- Power supply (details)
6 V DC
- Field of view
68°
- Light source
6 LEDs
- Max. bend radius
45 mm
- Weight
430 g
- Dim
(L x W x H) 176 x 104 x 161 mm
- Length
176 mm
- Width
104 mm
- Height
161 mm
- Type
VC-17766120
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3553224 VOLTCRAFT BS-820 HD Endoscope Probe diameter: 5.5 mm Probe length: 1 m
User & Safety Instructions
User & Safety Instructions 3553224 VOLTCRAFT BS-820 HD Endoscope Probe diameter: 5.5 mm Probe length: 1 m
Warranty Terms
Warranty Terms 3553224 VOLTCRAFT BS-820 HD Endoscope Probe diameter: 5.5 mm Probe length: 1 m
Description
Features
- Display & basic function:
- 8.89 cm (3.5") TFT-LCD Display
- Display Resolution: 640 x 480 pixels
- Display rotation: 0 - 180°
- Image Capture
- Digital Zoom (1x, 2x, 3x)
- Video Recording
- Frame Rate: 25 fps
- Photo Format: JPG
- Video Format: AVI
- Automatic Power Off
- Max. microSD Card Storage: 128 GB
- Data Transmission: USB Type-C® Interface
- Camera:
- Camera Head Diameter: 5.5 mm Dual Camera
- Sensor Size (Front and Side): 1/9” HD CMOS Sensor
- Resolution (Front and Side): 1280 x 720p (1 MP)
- IP67 Rated Camera Head and Tube
- Tube Length: 1 m
- Adjustable (6+1) LEDs
- Front LED Brightness: 580 ± 150 lux (at a distance of 35 mm)
- Side LED Brightness: 1500 ± 150 lux (at a distance of 35 mm)
- Fixed Focus: Front (35 mm to 60 mm), Side (20mm to 50 mm)
- Minimum Bending Radius: 45 mm
- Field of View: 68°
- Automatic Exposure and White Balance
- Suitable thermocouples
- K-type thermocouple measurement range: -200 °C to 1350 °C
- K-type thermocouple measurement accuracy: -200 °C to 700 °C; ±2 °C/+700°C to 1350 °C; ±4 °C
Scope of delivery
- Endoscope
- 1 m camera cable
- Hook attachment
- Magnet attachment
- USB-C® cable
- USB-C® to Type K adapter
- Durable canvas carrying case
- User manual












