
Number
Highlights & Details
VOLTCRAFT Endoscope BS-750 HD 5.5 mm camera 1 m
- 1.0 megapixel HD camera resolution (1280 x 720 pixels)
- 8.89 cm (3.5 inch) IPS HD display
- Adjustable 6-piece LED light (1 200 ± 200 lux brightness)
- 1 m flexible snake camera probe
- Ø 5.5 mm IP67-rated camera probe
- Durable industrial housing designed for optimal grip
Technical specifications
- Product type
Endoscope
- Probe diameter
5.5 mm
- Probe length
1 m
- Endoscope features
High-resolution
Image function
Image rotation
Video output
Digital zoom
SD card slot
Battery indicator
- Display resolution
800 x 400 Pixel
- Camera resolution
1280 x 720 Pixel
- Digital zoom
3 x
IP67 (probe)
- Power supply (details)
3.7 V DC
- Field of view
68°
- Light source
6 LEDs
- Max. bend radius
45 mm
- Weight
260 g
- Dim
(L x W x H) 128 x 71 x 38 mm
- Length
128 mm
- Width
71 mm
- Height
38 mm
- Type
BS-750 HD
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3556457 VOLTCRAFT VC-17782285 Endoscope Probe diameter: 5.5 mm Probe length: 1 m
User & Safety Instructions
User & Safety Instructions 3556457 VOLTCRAFT VC-17782285 Endoscope Probe diameter: 5.5 mm Probe length: 1 m
Warranty Terms
Warranty Terms 3556457 VOLTCRAFT VC-17782285 Endoscope Probe diameter: 5.5 mm Probe length: 1 m
Description
High resolution IPS display and optics
The unit has a 8.89 cm (3.5 inch) IPS LCD display for clear display of inspection results. With a camera resolution of 1.0 megapixels (1280 x 720 pixels) even the finest details are captured precisely, WAS simplifies the error diagnosis considerably.
Flexible and robust camera probe
The 1 m long gooseneck camera probe has a small diameter of only 5.5 mm, which allows it to easily penetrate into narrow openings. By the protection class IP67 the probe is protected against the ingress of dust and water, WAS operations are possible in demanding environments.
Optimal illumination and picture control
For working in dark cavities the camera head is equipped with six adjustable LEDs providing a brightness of up to 1400 Lux. Functions such as 3-fold digital Zoom and image rotation help the user to find the optimum viewing angle for the documentation
Extensive documentation options
The endoscope supports both the recording of photos in JPG format and videos in AVI format with a frame rate of 25 fps. The data can be stored on a microSD card with up to 128 GB or transferred via the USB-C® interface
Continuous battery operation and industrial design
The integrated Li-Ion rechargeable battery enables a continuous working time of at least 3.5 hours with a charging time of maximum 3 hours. The ergonomic industrial housing ensures a secure hold during the entire use
This text is machine translated.
Features
- Display and Basic function:
- 8.89 cm (3.5") IPS LCD Display
- Display Resolution: 800 x 480 pixels
- Digital Zoom (1x, 2x, 3x) and Image Rotation
- Video Recording Functionality
- Frame Rate: 25 fps
- Photo Format: JPG
- Video Format: AVI
- Automatic Power Off
- Max. microSD Storage: 128 GB
- Data Transmission: USB Type-C® interface
- Camera:
- Camera Head Diameter: 5.5 mm
- Sensor: 1/9” HD CMOS
- Resolution: 1280 x 720p (1 MP)
- IP67 Rated Camera Head and Tube
- Probe Length: 1 m
- 6 Adjustable LEDs
- LED Brightness: 1200 ± 200 lux
- Fixed Focus Range: 40 mm to 80 mm
- Minimum Bending Radius: 45 mm
- Field of View (FOV): 68°
- Automatic Exposure and White Balance
Scope of delivery
- Endoscope with 1 m camera cable
- Hook attachment
- Magnet attachment
- Mirror attachment
- USB-C® cable
- Canvas storage case
- User manual














