
Number
Highlights & Details
VOLTCRAFT BS-800 HD Endoscope 5.5 mm Camera 1 m
- 1.0 megapixel camera resolution (1280 x 720 pixels)
- 8.89 cm (3.5 inch) TFT-LCD display
- Adjustable 6-piece LED light (580 ± 150 lux brightness at a distance of 35 mm)
- 1 m snake camera probe
- Ø 5.5 mm IP67-protected camera probe
- USB-C® port for connecting K-type thermocouple
Technical specifications
- Product type
Endoscope
- Probe diameter
5.5 mm
- Probe length
1 m
- Endoscope features
High-resolution
Image function
Image rotation
Digital zoom
Video output
Battery indicator
SD card slot
- Display resolution
640 x 480 Pixel
- Camera resolution
1280 x 720 Pixel
- Digital zoom
3 x
IP67 (probe)
- Power supply (details)
6 V DC
- Field of view
68°
- Light source
6 LEDs
- Max. bend radius
45 mm
- Weight
370 g
- Dim
(L x W x H) 184 x 91 x 129 mm
- Length
184 mm
- Width
91 mm
- Height
129 mm
- Type
VC-17766115
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3553223 VOLTCRAFT BS-800 HD Endoscope Probe diameter: 5.5 mm Probe length: 1 m
User & Safety Instructions
User & Safety Instructions 3553223 VOLTCRAFT BS-800 HD Endoscope Probe diameter: 5.5 mm Probe length: 1 m
Warranty Terms
Warranty Terms 3553223 VOLTCRAFT BS-800 HD Endoscope Probe diameter: 5.5 mm Probe length: 1 m
Description
Features
- Display and Basic Function:
- Display type: 88.9 mm (3.5") TFT-LCD
- Display resolution: 640 x 480 pixels
- Display rotation: 0° to 180°
- Snapshot function
- Digital zoom: 1x, 2x, 3x
- Video recording
- Frame rate: 25 fps
- Photo format: JPG
- Video format: AVI
- Automatic power-off function
- Max. microSD card storage: 128 GB
- Data transmission: USB Type-C® interface
- Camera:
- Camera head diameter: 5.5 mm
- Sensor: 1/9” HD CMOS
- Resolution: 1280 x 720p (1 MP)
- IP rating: IP67 (Camera head and tube)
- Tube length: 1 m
- 6 adjustable LEDs
- LED brightness: 580 ± 150 lux (at a distance of 35 mm)
- Fixed camera focus: 35 mm to 60 mm
- Minimum bending radius: 45 mm
- Field of view: 68°
- Automatic exposure and white balance
- Suitable thermocouples
- K-type thermocouple measurement range: -200 °C to 1350 °C
- K-type thermocouple measurement accuracy: -200 °C to 700 °C; ±2 °C/+700°C to 1350 °C; ±4 °C
Scope of delivery
- Endoscope
- 1 m camera cable
- Hook attachment
- Magnet attachment
- Mirror attachment
- USB-C® cable
- USB-C® to Type K adapter
- Durable canvas carrying case
- User manual












