
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
VOLCRAFT dual camera BS-802 HD 5.5 mm 1 m for BS-8xx series endoscopes
- HD (1280 x 720 pixels) camera
- Compatible with VOLTCRAFT ® endoscopes BS-800, BS-820, and BS-840
- With two switchable view directions 0°/90°
- Probe camera diameter: 5.5 mm
- 1 m rigid waterproof probe
- Focus: Front 3.5 - 6 cm, Side 2 -5 cm
- Probe Protection Rating: IP67
Our service for you
Technical specifications
- Probe length
1 m
- Product type
Camera cable
- Probe diameter
5.5 mm
- Light source
6+1 LEDs
- Camera resolution
1280 x 720 Pixel
- Min. focusing distance
35 mm
- Dim
(Ø x L) 5.5 mm x 1 m
- Weight
92 g
- Endoscope features
High-resolution
LED lit
Waterproof
- Focus
35-60 mm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-800
VOLTCRAFT BS-820
VOLTCRAFT BS-840
- Width
5.5 mm
- Length
1 m
- (Ø)
5.5 mm
IP67 (probe)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3733404 VOLTCRAFT BS-802 Camera cable Probe diameter 5.5 mm 1 m High-resolution, LED lit, Waterproof
User & Safety Instructions
User & Safety Instructions 3733404 VOLTCRAFT BS-802 Camera cable Probe diameter 5.5 mm 1 m High-resolution, LED lit, Waterproof
Warranty Terms
Warranty Terms 3733404 VOLTCRAFT BS-802 Camera cable Probe diameter 5.5 mm 1 m High-resolution, LED lit, Waterproof
Description
Features
- 6+1 bright-adjustable LEDs
- Automatic white balance
- Automatic exposure
Scope of delivery
- 1 m dual HD camera probe
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 171.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































