• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT BS-8mm/1m Endoscope probe Probe diameter 8 mm 1 m Waterproof, Swivelling, LED lit

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Endoscope camera probe,Probe diameter 8 mm;1 m LF VGA semi-flex

  • Water-proof, dimmable LED lighting
  • Probe length: 1 m
  • Semi-flexible
  • 640 x 480 pixels
  • Focus 60 mm -∞
  • Goose neck extendable up to 4 m

Our service for you

Technical specifications

  • Semi-rigid
Probe length

1 m

Product type

Endoscope probe

Probe diameter

8 mm

Light source

4 white LEDs

Camera resolution

640 x 480 Pixel

Min. focusing distance

60 mm

Dim

(Ø x L) 8 mm x 1 m

Weight

145 g

Endoscope features

Waterproof

Swivelling

LED lit

Focus

60 mm - ∞

Suitable for

Voltcraft

Suitable for

VOLTCRAFT BS-200XW

VOLTCRAFT BS-100XIP

VOLTCRAFT BS-30XHR

VOLTCRAFT BS-250XWSD

VOLTCRAFT BS-350XIPSD

Width

8 mm

Length

1 m

(Ø)

8 mm

IP67

Power supply (details)

via endoscope

Ambient temperature

0 - 45 °C

Max. bend radius

45 mm

Field of view

54°

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1182109 VOLTCRAFT BS-8mm/1m Endoscope probe Probe diameter 8 mm 1 m Waterproof, Swivelling, LED lit

Conformity certificate

Conformity certificate 1182109 VOLTCRAFT BS-8mm/1m Endoscope probe Probe diameter 8 mm 1 m Waterproof, Swivelling, LED lit

Warranty Terms

Warranty Terms 1182109 VOLTCRAFT BS-8mm/1m Endoscope probe Probe diameter 8 mm 1 m Waterproof, Swivelling, LED lit

Description

This text is machine translated.

Small diameter extra or spare gooseneck camera for endoscopes. The semi-flexible gooseneck can be bended into the required position and keeps this form.

Features

  • Semi-flexible 1 m long gooseneck
  • Waterproof camera head (Ø 8 mm)
  • Dimmable LED camera light.
  • Protection class: IP67

Hints

Use requires a compatible endoscope.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)