
Total (€ 375.00 / piece)
€ 375.00
incl. VAT
14-day return policy included
Highlights & Details
Endoscope camera probe,20 m VGA LF Flex
- Highly flexible
- Probe length
- Resolution 640 x 480 pixels
- Optics: Remote Focus
- Watertight (IP67)
Our service for you
Technical specifications
- Flexible
- Probe length
20 m
- Product type
Endoscope probe
- Probe diameter
9.8 mm
- Light source
4 white LEDs
- Camera resolution
640 x 480 Pixel
- Min. focusing distance
30 mm
- Dim
(Ø x L) 9.8 mm x 20 m
- Weight
1.34 kg
- Endoscope features
Waterproof
LED lit
- Focus
30 mm - ∞
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-250XWSD
VOLTCRAFT BS-200XW
VOLTCRAFT BS-100XIP
VOLTCRAFT BS-30XHR
VOLTCRAFT BS-350XIPSD
- Length
20 m
- (Ø)
9.8 mm
IP67
- Power supply (details)
via endoscope
- Ambient temperature
0 - 45 °C
- Max. bend radius
45 mm
- Field of view
54°
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1209064 VOLTCRAFT BS-9.8mm/20m Endoscope probe 20 m Waterproof, LED lit
User & Safety Instructions
User & Safety Instructions 1209064 VOLTCRAFT BS-9.8mm/20m Endoscope probe 20 m Waterproof, LED lit
Conformity certificate
Conformity certificate 1209064 VOLTCRAFT BS-9.8mm/20m Endoscope probe 20 m Waterproof, LED lit
Warranty Terms
Warranty Terms 1209064 VOLTCRAFT BS-9.8mm/20m Endoscope probe 20 m Waterproof, LED lit
Description
This text is machine translated.
Small diameter extra or spare gooseneck camera for endoscopes. The semi-flexible gooseneck can be bended into the required position and keeps this form.
Small diameter extra or spare gooseneck camera for endoscopes. The semi-flexible gooseneck can be bended into the required position and keeps this form.
Features
- Waterproof camera probe Ø 9.8 mm, 20 m long
- Spiral connection cable for user-friendly connection to the basis device.
- Reel for good handling and for the transport
- Dimmable LED camera light.
- Protection class: IP67
Scope of delivery
- Spiral connection cable (2 m)
- Reel
- 2 Guide Balls (Ø 15/25 mm)
- User manual.
Hints
Use requires a compatible endoscope.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























