• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT BS-8.0/20m VGA Endoscope probe Probe diameter 8 mm 20 m Waterproof, Swivelling, LED lit

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Endoscope camera probe,Probe diameter 8 mm;20 m VGA soft flex

  • Water-proof, dimmable LED lighting
  • Probe length: 50 mm
  • Soft Flex cable 20m
  • 640 x 480 pixels

Our service for you

Technical specifications

  • Flexible
Probe length

20 m

Product type

Endoscope probe

Probe diameter

8 mm

Light source

4 white LEDs

Camera resolution

640 x 480 Pixel

Min. focusing distance

30 mm

Dim

(Ø x L) 8 mm x 20 m

Weight

440 g

Endoscope features

Waterproof

Swivelling

LED lit

Focus

30 – 60 mm

Suitable for

Voltcraft

Suitable for

VOLTCRAFT BS-100XIP

VOLTCRAFT BS-250XWSD

VOLTCRAFT BS-200XW

VOLTCRAFT BS-350XIPSD

VOLTCRAFT BS-30XHR

Width

8 mm

Length

20 m

(Ø)

8 mm

IP67

Power supply (details)

via endoscope

Ambient temperature

0 - 45 °C

Max. bend radius

45 mm

Field of view

54°

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409212 VOLTCRAFT BS-8.0/20m VGA Endoscope probe Probe diameter 8 mm 20 m Waterproof, Swivelling, LED lit

Conformity certificate

Conformity certificate 409212 VOLTCRAFT BS-8.0/20m VGA Endoscope probe Probe diameter 8 mm 20 m Waterproof, Swivelling, LED lit

Warranty Terms

Warranty Terms 409212 VOLTCRAFT BS-8.0/20m VGA Endoscope probe Probe diameter 8 mm 20 m Waterproof, Swivelling, LED lit

Description

This text is machine translated.

Small diameter extra or spare gooseneck camera for endoscopes. The camera probe enables with a 20m long cable the visual check of distant areas. The propulsion can be used with optional, remote controlled means of transport.

Features

  • Soft Flex cable
  • Waterproof camera probe Ø 8.0 mm, 50 mm long
  • Dimmable LED camera light.
  • Protection class: IP67

Hints

Use requires a compatible endoscope.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.98€ 69.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)