• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT BS-6.5/1m Endoscope probe Probe diameter 6.5 mm 1 m Waterproof, Swivelling, LED lit

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

90° side-view Endoscope camera probe,Probe diameter 6.5 mm, 1 m

  • 90° side-view cameraProbe diameter of only 6.5 mmFlexible and waterproof (IP67) With a length of 1 m

Our service for you

Technical specifications

  • Semi-rigid
Probe length

1 m

Product type

Endoscope probe

Probe diameter

6.5 mm

Light source

4 LEDs, white

Camera resolution

640 x 480 Pixel

Min. focusing distance

30 mm

Dim

(Ø x L) 6.5 mm x 1 m

Weight

96 g

Endoscope features

Waterproof

Swivelling

LED lit

Focus

30 – 60 mm

Suitable for

Voltcraft

Suitable for

VOLTCRAFT BS-200XW

VOLTCRAFT BS-250XWSD

VOLTCRAFT BS-100XIP

VOLTCRAFT BS-350XIPSD

Length

1 m

(Ø)

6.5 mm

IP67

Power supply (details)

From main unit

Ambient temperature

0 - 45 °C

Max. bend radius

45 mm

Field of view

54°

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1181968 VOLTCRAFT BS-6.5/1m Endoscope probe Probe diameter 6.5 mm 1 m Waterproof, Swivelling, LED lit

Conformity certificate

Conformity certificate 1181968 VOLTCRAFT BS-6.5/1m Endoscope probe Probe diameter 6.5 mm 1 m Waterproof, Swivelling, LED lit

Warranty Terms

Warranty Terms 1181968 VOLTCRAFT BS-6.5/1m Endoscope probe Probe diameter 6.5 mm 1 m Waterproof, Swivelling, LED lit

Description

Side view - the view to the side
With our side-view camera probes you manage the view to the side. Due to the special design of the probe, the probe is not as usual at the tip of the probe, but is embedded into the side of the rounding of the probe. At a 90° angle, you can thus, for instance, perfect pipes, cables or slots for damage.

This text is machine translated.

Features

  • Semi-rigid design
  • Camera with lateral direction of view 90°
  • Watertight: (IP67)
  • Camera head with Ø 6.5 mm
  • 1 m length
  • Protection class: IP67
  • This text is machine translated.

Hints

Not for use on humans or animals. A matching endoscope is required for operation.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)