• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT 6300SVC Endoscope probe Probe diameter 5.5 mm 3 m LED lit, Swivelling, Waterproof

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

90° side-view Endoscope camera probe,Probe diameter 5.5 mm, 3 m

  • 90° side-view camera
  • Probe diameter of just 5.5 mm
  • Flexible and watertight (IP67) with a length of 3 m
  • Compatible with VOLTCRAFT® endoscope BS-1000T and BS-1500T

Our service for you

Technical specifications

  • 90° side-view camera
Probe length

3 m

Product type

Endoscope probe

Probe diameter

5.5 mm

Light source

4 LEDs, white, 1000 lx dimmable

Camera resolution

320 x 240 Pixel

Min. focusing distance

15 mm

Dim
Weight

250 g

Endoscope features

LED lit

Swivelling

Waterproof

Focus

15 – 50 mm

Suitable for

Voltcraft

Suitable for

VOLTCRAFT BS-1000T

VOLTCRAFT BS-1500T

IP67

Ambient temperature

-20 to +60 °C

Max. bend radius

50 mm

Field of view

54°

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102735 VOLTCRAFT 6300SVC Endoscope probe Probe diameter 5.5 mm 3 m LED lit, Swivelling, Waterproof

Conformity certificate

Conformity certificate 102735 VOLTCRAFT 6300SVC Endoscope probe Probe diameter 5.5 mm 3 m LED lit, Swivelling, Waterproof

Warranty Terms

Warranty Terms 102735 VOLTCRAFT 6300SVC Endoscope probe Probe diameter 5.5 mm 3 m LED lit, Swivelling, Waterproof

Description

This text is machine translated.

Side view - the view to the side
With our side-view camera probes you manage the view to the side. Due to the special design of the probe, the probe is not as usual at the tip of the probe, but is embedded into the side of the rounding of the probe. At a 90° angle, you can thus, for instance, perfect pipes, cables or slots for damage.

Features

  • Flexible design
  • Camera with lateral direction of view 90°
  • Watertight: (IP67)
  • Camera head with 5.5 mm diameter
  • 1 m length
  • Resistant to motor and gear oils.

Hints

To operate the BS-1000T and BS-1500T main endoscope unit is required. Not for use on humans or animals.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.