• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gooseneck expansion 3 m VOLTCRAFT BS-3m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT gooseneck extension for BS-X endoscope

  • 3 m Gooseneck extension
  • For VOLTCRAFT ® endoscope of BS-X-Series
  • Goose neck extendable up to 4 m

Our service for you

Technical specifications

  • IP67 protection class
Probe length

3 m

Product type

Gooseneck expansion

Endoscope features

Exchangeable camera attachment

Suitable for

Voltcraft

Suitable for

VOLTCRAFT BS-350XIPSD

VOLTCRAFT BS-250XWSD

VOLTCRAFT BS-200XW

VOLTCRAFT BS-100XIP

VOLTCRAFT BS-30XHR

VOLTCRAFT BS-30XRSD

Length

3 m

Ambient temperature

-20 to +70 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 123130 Gooseneck expansion 3 m VOLTCRAFT BS-3m

Conformity certificate

Conformity certificate 123130 Gooseneck expansion 3 m VOLTCRAFT BS-3m

Warranty Terms

Warranty Terms 123130 Gooseneck expansion 3 m VOLTCRAFT BS-3m

Description

Gooseneck extension for all VOLTCRAFT ® endoscope with the X in the type designation. The X stands for X-change = interchangeable camera probe.

This text is machine translated.

Hints

Endoscope basic device and Probe not included in delivery! Please order separately.

More interesting products

(*All information is plus legal VAT)