• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT 2250945 Inspection camera

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft HD camera head 25 mm for BN 2250944

  • Inspection camera for BN 2250944
  • 720P true HD camera with built-in 12 LEDs
  • 25 mm outer diameter
  • IPX7 Heavy-duty video inspection camera

Our service for you

Technical specifications

Product type

Inspection camera

Max. bend radius

50 mm

Field of view

120°

Dim

(L x W x H) 227 x 25 x 25 mm

Weight

296 g

Endoscope features

Exchangeable camera attachment

Focus

LED lit

Waterproof

Width

25 mm

Length

227 mm

Height

25 mm

IP67 (when connected)

Camera resolution

1280 x 720 Pixel

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250945 VOLTCRAFT 2250945 Inspection camera

Warranty Terms

Warranty Terms 2250945 VOLTCRAFT 2250945 Inspection camera

Description

HD camera head 25 MM for HD endoscope probe cable 30m 2250944.

This text is machine translated.

Scope of delivery

  • Camera head
  • 2x Protective cover
  • 2x Screw
  • 3x Rubber O-ring in a box
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,028.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)